Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
SOT-23-3

TLV803MDBZT

DigiKey Part Number
296-47854-2-ND - Tape & Reel (TR)
296-47854-1-ND - Cut Tape (CT)
296-47854-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV803MDBZT
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TLV803MDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
120ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.589
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.46000kr.7.46
10kr.5.41400kr.54.14
25kr.4.89720kr.122.43
100kr.4.32740kr.432.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.4.05580kr.1,013.95
500kr.3.89182kr.1,945.91
750kr.3.80981kr.2,857.36
1.250kr.3.71886kr.4,648.57
1.750kr.3.66569kr.6,414.96
2.500kr.3.61458kr.9,036.45
6.250kr.3.50449kr.21,903.06
12.500kr.3.43817kr.42,977.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.46000
Unit Price with VAT:kr.9.32500