
TLV77125PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV77125PDQNRTR-ND - Tape & Reel (TR) 296-TLV77125PDQNRCT-ND - Cut Tape (CT) 296-TLV77125PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV77125PDQNR |
Description | IC REG LINEAR 2.5V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV77125PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 0.15A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 56dB ~ 55dB (100kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.41800 | kr.4.18 |
| 25 | kr.0.36760 | kr.9.19 |
| 100 | kr.0.30810 | kr.30.81 |
| 250 | kr.0.27972 | kr.69.93 |
| 500 | kr.0.26260 | kr.131.30 |
| 1.000 | kr.0.24853 | kr.248.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23118 | kr.693.54 |
| 6.000 | kr.0.22269 | kr.1,336.14 |
| 9.000 | kr.0.21844 | kr.1,965.96 |
| 15.000 | kr.0.21373 | kr.3,205.95 |
| 21.000 | kr.0.21098 | kr.4,430.58 |
| 30.000 | kr.0.20833 | kr.6,249.90 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

