


TLV76733DRVR | |
|---|---|
DigiKey Part Number | 296-TLV76733DRVRTR-ND - Tape & Reel (TR) 296-TLV76733DRVRCT-ND - Cut Tape (CT) 296-TLV76733DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV76733DRVR |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV76733DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.24000 | kr.6.24 |
| 10 | kr.4.46900 | kr.44.69 |
| 25 | kr.4.02760 | kr.100.69 |
| 100 | kr.3.54490 | kr.354.49 |
| 250 | kr.3.31452 | kr.828.63 |
| 500 | kr.3.17552 | kr.1,587.76 |
| 1.000 | kr.3.07926 | kr.3,079.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.91969 | kr.8,759.07 |
| 6.000 | kr.2.85049 | kr.17,102.94 |
| 9.000 | kr.2.81585 | kr.25,342.65 |
| 15.000 | kr.2.77746 | kr.41,661.90 |
| 21.000 | kr.2.75503 | kr.57,855.63 |
| Unit Price without VAT: | kr.6.24000 |
|---|---|
| Unit Price with VAT: | kr.7.80000 |










