Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76701DGNR

DigiKey Part Number
296-TLV76701DGNRTR-ND - Tape & Reel (TR)
296-TLV76701DGNRCT-ND - Cut Tape (CT)
296-TLV76701DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV76701DGNR
Description
IC REG LIN POS ADJ 1A 8-HVSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV76701DGNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
80 µA
PSRR
70dB (120Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.142
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.4.40600kr.44.06
25kr.3.97120kr.99.28
100kr.3.49520kr.349.52
250kr.3.26816kr.817.04
500kr.3.13108kr.1,565.54
1.000kr.3.03616kr.3,036.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.89908kr.7,247.70
5.000kr.2.82726kr.14,136.30
7.500kr.2.79131kr.20,934.83
12.500kr.2.75148kr.34,393.50
17.500kr.2.72820kr.47,743.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750