296~4218915~KVU~2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV76150KVUR

DigiKey Part Number
296-TLV76150KVURTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV76150KVUR
Description
IC REG LINEAR 5V 1A TO252
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.6V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
PSRR
60dB ~ 40dB (1kHz ~ 1MHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.66095kr.4,152.38
5.000kr.1.61572kr.8,078.60
7.500kr.1.59305kr.11,947.88
12.500kr.1.56795kr.19,599.38
17.500kr.1.55328kr.27,182.40
25.000kr.1.53916kr.38,479.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66095
Unit Price with VAT:kr.2.07619