SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV77312PDBVR

DigiKey Part Number
296-TLV77312PDBVRTR-ND - Tape & Reel (TR)
296-TLV77312PDBVRCT-ND - Cut Tape (CT)
296-TLV77312PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV77312PDBVR
Description
IC REG LINEAR 1.2V 300MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV77312PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.68V @ 300mA
Current - Output
Current - Quiescent (Iq)
120 µA
PSRR
56dB ~ 55dB (100kHz ~ 1MHz)
Control Features
Current Limit, Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.44200kr.4.42
25kr.0.38640kr.9.66
100kr.0.32580kr.32.58
250kr.0.29620kr.74.05
500kr.0.27828kr.139.14
1.000kr.0.26362kr.263.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24542kr.736.26
6.000kr.0.23653kr.1,419.18
9.000kr.0.23208kr.2,088.72
15.000kr.0.22714kr.3,407.10
21.000kr.0.22426kr.4,709.46
30.000kr.0.22149kr.6,644.70
75.000kr.0.21552kr.16,164.00
150.000kr.0.21192kr.31,788.00
300.000kr.0.20896kr.62,688.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000