Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75801PDBVT

DigiKey Part Number
296-TLV75801PDBVTTR-ND - Tape & Reel (TR)
296-TLV75801PDBVTCT-ND - Cut Tape (CT)
296-TLV75801PDBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75801PDBVT
Description
IC REG LIN POS ADJ 500MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75801PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.55V
Voltage - Output (Max)
Voltage Dropout (Max)
0.88V @ 500mA
Current - Output
Current - Quiescent (Iq)
35 µA
PSRR
50dB ~ 30dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.30000kr.6.30
10kr.4.50700kr.45.07
25kr.4.06360kr.101.59
100kr.3.57700kr.357.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.34488kr.836.22
500kr.3.20472kr.1,602.36
750kr.3.13449kr.2,350.87
1.250kr.3.05677kr.3,820.96
1.750kr.3.01134kr.5,269.85
2.500kr.2.96760kr.7,419.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.30000
Unit Price with VAT:kr.7.87500