


TLV75525PDYDR | |
|---|---|
DigiKey Part Number | 296-TLV75525PDYDRTR-ND - Tape & Reel (TR) 296-TLV75525PDYDRCT-ND - Cut Tape (CT) 296-TLV75525PDYDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV75525PDYDR |
Description | IC REG LINEAR 2.5V 1A SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 0.5A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV75525PDYDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.345V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 46dB (100kHz), 52dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.32500 | kr.13.25 |
| 25 | kr.1.17800 | kr.29.45 |
| 100 | kr.1.01140 | kr.101.14 |
| 250 | kr.0.93208 | kr.233.02 |
| 500 | kr.0.88452 | kr.442.26 |
| 1.000 | kr.0.84522 | kr.845.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.79668 | kr.2,390.04 |
| 6.000 | kr.0.77293 | kr.4,637.58 |
| 9.000 | kr.0.76103 | kr.6,849.27 |
| 15.000 | kr.0.74786 | kr.11,217.90 |
| 21.000 | kr.0.74016 | kr.15,543.36 |
| 30.000 | kr.0.73275 | kr.21,982.50 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |


