TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A0530PDQNR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV75510PDQNT

DigiKey Part Number
296-53189-2-ND - Tape & Reel (TR)
296-53189-1-ND - Cut Tape (CT)
296-53189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75510PDQNT
Description
IC REG LINEAR 1V 500MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV75510PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.825V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.81000kr.5.81
10kr.4.17300kr.41.73
25kr.3.76160kr.94.04
100kr.3.30690kr.330.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.09032kr.772.58
500kr.2.95990kr.1,479.95
750kr.2.89451kr.2,170.88
1.250kr.2.82201kr.3,527.51
1.750kr.2.77969kr.4,864.46
2.500kr.2.73895kr.6,847.38
6.250kr.2.65124kr.16,570.25
12.500kr.2.59840kr.32,480.00
25.000kr.2.55489kr.63,872.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.81000
Unit Price with VAT:kr.7.26250