
TLV74318PDQNR3 | |
|---|---|
DigiKey Part Number | 296-TLV74318PDQNR3TR-ND - Tape & Reel (TR) 296-TLV74318PDQNR3CT-ND - Cut Tape (CT) 296-TLV74318PDQNR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74318PDQNR3 |
Description | IC REG LINEAR 1.8V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV74318PDQNR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.58700 | kr.5.87 |
| 25 | kr.0.51600 | kr.12.90 |
| 100 | kr.0.43600 | kr.43.60 |
| 250 | kr.0.39756 | kr.99.39 |
| 500 | kr.0.37462 | kr.187.31 |
| 1.000 | kr.0.35565 | kr.355.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33224 | kr.996.72 |
| 6.000 | kr.0.32079 | kr.1,924.74 |
| 9.000 | kr.0.31505 | kr.2,835.45 |
| 15.000 | kr.0.30869 | kr.4,630.35 |
| 21.000 | kr.0.30498 | kr.6,404.58 |
| 30.000 | kr.0.30141 | kr.9,042.30 |
| 75.000 | kr.0.29371 | kr.22,028.25 |
| 150.000 | kr.0.28908 | kr.43,362.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |


