

TLV733285PDBVT | |
---|---|
DigiKey Part Number | 296-42283-2-ND - Tape & Reel (TR) 296-42283-1-ND - Cut Tape (CT) 296-42283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV733285PDBVT |
Description | IC REG LIN 2.85V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV733285PDBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 68dB ~ 28dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.31000 | kr.5.31 |
10 | kr.3.77600 | kr.37.76 |
25 | kr.3.39720 | kr.84.93 |
100 | kr.2.98110 | kr.298.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.2.78272 | kr.695.68 |
500 | kr.2.66342 | kr.1,331.71 |
750 | kr.2.60360 | kr.1,952.70 |
1.250 | kr.2.53732 | kr.3,171.65 |
1.750 | kr.2.49856 | kr.4,372.48 |
2.500 | kr.2.46131 | kr.6,153.28 |
6.250 | kr.2.38110 | kr.14,881.88 |
12.500 | kr.2.33276 | kr.29,159.50 |
25.000 | kr.2.29297 | kr.57,324.25 |
Unit Price without VAT: | kr.5.31000 |
---|---|
Unit Price with VAT: | kr.6.63750 |