4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 X2SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71718PDQNT

DigiKey Part Number
296-30484-2-ND - Tape & Reel (TR)
296-30484-1-ND - Cut Tape (CT)
296-30484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71718PDQNT
Description
IC REG LINEAR 1.8V 150MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV71718PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
70dB ~ 43dB (10Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.97400kr.39.74
25kr.3.58160kr.89.54
100kr.3.14690kr.314.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.93940kr.734.85
500kr.2.81446kr.1,407.23
750kr.2.75183kr.2,063.87
1.250kr.2.68242kr.3,353.03
1.750kr.2.64185kr.4,623.24
2.500kr.2.60286kr.6,507.15
6.250kr.2.51887kr.15,742.94
12.500kr.2.46824kr.30,853.00
25.000kr.2.42660kr.60,665.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250

Other Suppliers on DigiKey

96.308In Stock
Ships from Rochester Electronics, LLC