


TLV71718PDQNR | |
|---|---|
DigiKey Part Number | 296-36775-2-ND - Tape & Reel (TR) 296-36775-1-ND - Cut Tape (CT) 296-36775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71718PDQNR |
Description | IC REG LINEAR 1.8V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71718PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21480 | kr.30.37 |
| 100 | kr.1.04480 | kr.104.48 |
| 250 | kr.0.96392 | kr.240.98 |
| 500 | kr.0.91524 | kr.457.62 |
| 1.000 | kr.0.87505 | kr.875.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82547 | kr.2,476.41 |
| 6.000 | kr.0.80120 | kr.4,807.20 |
| 9.000 | kr.0.78904 | kr.7,101.36 |
| 15.000 | kr.0.77558 | kr.11,633.70 |
| 21.000 | kr.0.76770 | kr.16,121.70 |
| 30.000 | kr.0.76013 | kr.22,803.90 |
| 75.000 | kr.0.74384 | kr.55,788.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

