


TLV71713PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV71713PDQNTTR-ND - Tape & Reel (TR) 296-TLV71713PDQNTCT-ND - Cut Tape (CT) 296-TLV71713PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71713PDQNT |
Description | IC REG LINEAR 1.3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71713PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.59000 | kr.5.59 |
| 10 | kr.3.99300 | kr.39.93 |
| 25 | kr.3.59840 | kr.89.96 |
| 100 | kr.3.16160 | kr.316.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.95316 | kr.738.29 |
| 500 | kr.2.82766 | kr.1,413.83 |
| 750 | kr.2.76473 | kr.2,073.55 |
| 1.250 | kr.2.69499 | kr.3,368.74 |
| 1.750 | kr.2.65423 | kr.4,644.90 |
| 2.500 | kr.2.61506 | kr.6,537.65 |
| 6.250 | kr.2.53067 | kr.15,816.69 |
| 12.500 | kr.2.47981 | kr.30,997.62 |
| 25.000 | kr.2.43797 | kr.60,949.25 |
| Unit Price without VAT: | kr.5.59000 |
|---|---|
| Unit Price with VAT: | kr.6.98750 |

