


TLV71713PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV71713PDQNRTR-ND - Tape & Reel (TR) 296-TLV71713PDQNRCT-ND - Cut Tape (CT) 296-TLV71713PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71713PDQNR |
Description | IC REG LINEAR 1.3V 150MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV71713PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
PSRR | 70dB ~ 43dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40700 | kr.14.07 |
| 25 | kr.1.25040 | kr.31.26 |
| 100 | kr.1.07590 | kr.107.59 |
| 250 | kr.0.99284 | kr.248.21 |
| 500 | kr.0.94264 | kr.471.32 |
| 1.000 | kr.0.90129 | kr.901.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85024 | kr.2,550.72 |
| 6.000 | kr.0.82524 | kr.4,951.44 |
| 9.000 | kr.0.81272 | kr.7,314.48 |
| 15.000 | kr.0.79884 | kr.11,982.60 |
| 21.000 | kr.0.79074 | kr.16,605.54 |
| 30.000 | kr.0.78294 | kr.23,488.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

