


TLV71312PQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42362-2-ND - Tape & Reel (TR) 296-42362-1-ND - Cut Tape (CT) 296-42362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV71312PQDBVRQ1 |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV71312PQDBVRQ1 Models |
Category | Current - Quiescent (Iq) 75 µA |
Mfr | PSRR 70dB ~ 55dB (100Hz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 1.02V @ 150mA | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.19900 | kr.21.99 |
| 25 | kr.1.96400 | kr.49.10 |
| 100 | kr.1.70510 | kr.170.51 |
| 250 | kr.1.58120 | kr.395.30 |
| 500 | kr.1.50674 | kr.753.37 |
| 1.000 | kr.1.44533 | kr.1,445.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36948 | kr.4,108.44 |
| 6.000 | kr.1.33235 | kr.7,994.10 |
| 9.000 | kr.1.31377 | kr.11,823.93 |
| 15.000 | kr.1.29318 | kr.19,397.70 |
| 21.000 | kr.1.28114 | kr.26,903.94 |
| 30.000 | kr.1.26957 | kr.38,087.10 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |

