Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV71310PQDBVRQ1

DigiKey Part Number
296-42361-2-ND - Tape & Reel (TR)
296-42361-1-ND - Cut Tape (CT)
296-42361-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV71310PQDBVRQ1
Description
IC REG LINEAR 1V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV71310PQDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
75 µA
Mfr
PSRR
70dB ~ 55dB (100Hz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1V
Package / Case
SC-74A, SOT-753
Voltage Dropout (Max)
1.02V @ 150mA
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.845
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.14000kr.3.14
10kr.2.19900kr.21.99
25kr.1.96400kr.49.10
100kr.1.70510kr.170.51
250kr.1.58120kr.395.30
500kr.1.50674kr.753.37
1.000kr.1.44533kr.1,445.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.36948kr.4,108.44
6.000kr.1.33235kr.7,994.10
9.000kr.1.31377kr.11,823.93
15.000kr.1.29318kr.19,397.70
21.000kr.1.28114kr.26,903.94
30.000kr.1.26957kr.38,087.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.14000
Unit Price with VAT:kr.3.92500

Other Suppliers on DigiKey

551.715In Stock
Ships from Rochester Electronics, LLC