Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV7103318QDSERQ1

DigiKey Part Number
296-40641-2-ND - Tape & Reel (TR)
296-40641-1-ND - Cut Tape (CT)
296-40641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV7103318QDSERQ1
Description
IC REG LIN 3.3/1.8V 200MA 6-WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TLV7103318QDSERQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
110 µA
Mfr
PSRR
80dB ~ 50dB (10Hz ~ 100kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Grade
Automotive
Number of Regulators
2
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3.3V, 1.8V
Package / Case
6-WFDFN
Voltage Dropout (Max)
0.2V @ 200mA, -
Supplier Device Package
6-WSON (1.5x1.5)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.818
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.97300kr.29.73
25kr.2.66280kr.66.57
100kr.2.32610kr.232.61
250kr.2.16548kr.541.37
500kr.2.06848kr.1,034.24
1.000kr.1.98860kr.1,988.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88991kr.5,669.73
6.000kr.1.84162kr.11,049.72
9.000kr.1.81745kr.16,357.05
15.000kr.1.79066kr.26,859.90
21.000kr.1.77501kr.37,275.21
30.000kr.1.75995kr.52,798.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500