
TLV7103318DSER | |
|---|---|
DigiKey Part Number | 2156-TLV7103318DSER-296-ND |
Manufacturer | |
Manufacturer Product Number | TLV7103318DSER |
Description | IC REG LIN 3.3/1.8V 200MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 200mA, - | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 80dB ~ 50dB (10Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) |
| Bulk: | 197487 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 777 | kr.2.47260 | kr.1,921.21 |
| Unit Price without VAT: | kr.2.47260 |
|---|---|
| Unit Price with VAT: | kr.3.09075 |

