
SN74AUC2G07DBVT | |
|---|---|
DigiKey Part Number | 296-SN74AUC2G07DBVTTR-ND - Tape & Reel (TR) 296-SN74AUC2G07DBVTCT-ND - Cut Tape (CT) 296-SN74AUC2G07DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G07DBVT |
Description | IC BUFF NON-INVERT 2.7V SOT-23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Open Drain Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G07DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.5.26700 | kr.52.67 |
| 25 | kr.4.76160 | kr.119.04 |
| 100 | kr.4.20540 | kr.420.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.94036 | kr.985.09 |
| 500 | kr.3.78036 | kr.1,890.18 |
| 750 | kr.3.70040 | kr.2,775.30 |
| 1.250 | kr.3.61165 | kr.4,514.56 |
| 1.750 | kr.3.55983 | kr.6,229.70 |
| 2.500 | kr.3.50996 | kr.8,774.90 |
| 6.250 | kr.3.40259 | kr.21,266.19 |
| 12.500 | kr.3.33791 | kr.41,723.88 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

