


TLV70734PDQNT | |
|---|---|
DigiKey Part Number | 296-TLV70734PDQNTTR-ND - Tape & Reel (TR) 296-TLV70734PDQNTCT-ND - Cut Tape (CT) 296-TLV70734PDQNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70734PDQNT |
Description | IC REG LINEAR 3.4V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70734PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.83200 | kr.38.32 |
| 25 | kr.3.44640 | kr.86.16 |
| 100 | kr.3.02600 | kr.302.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.82536 | kr.706.34 |
| 500 | kr.2.70432 | kr.1,352.16 |
| 750 | kr.2.64376 | kr.1,982.82 |
| 1.250 | kr.2.57658 | kr.3,220.72 |
| 1.750 | kr.2.53728 | kr.4,440.24 |
| 2.500 | kr.2.49955 | kr.6,248.88 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

