Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV70733ADQNR

DigiKey Part Number
296-TLV70733ADQNRTR-ND - Tape & Reel (TR)
296-TLV70733ADQNRCT-ND - Cut Tape (CT)
296-TLV70733ADQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70733ADQNR
Description
IC REG LINEAR 3.3V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TLV70733ADQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 150mA
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
70dB ~ 50dB (100Hz ~ 1MHz)
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.851
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
25kr.0.95360kr.23.84
100kr.0.81470kr.81.47
250kr.0.74940kr.187.35
500kr.0.70982kr.354.91
1.000kr.0.67724kr.677.24
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.61847kr.1,855.41
6.000kr.0.59935kr.3,596.10
9.000kr.0.58978kr.5,308.02
15.000kr.0.57917kr.8,687.55
21.000kr.0.57297kr.12,032.37
30.000kr.0.56701kr.17,010.30
75.000kr.0.55417kr.41,562.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750