


TLV70730PDQNR | |
|---|---|
DigiKey Part Number | 296-46452-2-ND - Tape & Reel (TR) 296-46452-1-ND - Cut Tape (CT) 296-46452-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70730PDQNR |
Description | IC REG LINEAR 3V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70730PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.80000 | kr.1.80 |
| 10 | kr.1.23500 | kr.12.35 |
| 25 | kr.1.09320 | kr.27.33 |
| 100 | kr.0.93750 | kr.93.75 |
| 250 | kr.0.86344 | kr.215.86 |
| 500 | kr.0.81892 | kr.409.46 |
| 1.000 | kr.0.78227 | kr.782.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.71485 | kr.4,289.10 |
| Unit Price without VAT: | kr.1.80000 |
|---|---|
| Unit Price with VAT: | kr.2.25000 |

