


TLV70728PDQNT | |
|---|---|
DigiKey Part Number | 296-28353-2-ND - Tape & Reel (TR) 296-28353-1-ND - Cut Tape (CT) 296-28353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70728PDQNT |
Description | IC REG LINEAR 2.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70728PDQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | 70dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.88600 | kr.38.86 |
| 25 | kr.3.49960 | kr.87.49 |
| 100 | kr.3.07300 | kr.307.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.86948 | kr.717.37 |
| 500 | kr.2.74648 | kr.1,373.24 |
| 750 | kr.2.68495 | kr.2,013.71 |
| 1.250 | kr.2.61670 | kr.3,270.87 |
| 1.750 | kr.2.57683 | kr.4,509.45 |
| 2.500 | kr.2.53848 | kr.6,346.20 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

