


TLV70726DQNR | |
|---|---|
DigiKey Part Number | 296-40631-2-ND - Tape & Reel (TR) 296-40631-1-ND - Cut Tape (CT) 296-40631-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70726DQNR |
Description | IC REG LINEAR 2.6V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70726DQNR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 50dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 2.6V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.14800 | kr.11.48 |
| 25 | kr.1.01440 | kr.25.36 |
| 100 | kr.0.86920 | kr.86.92 |
| 250 | kr.0.79984 | kr.199.96 |
| 500 | kr.0.75826 | kr.379.13 |
| 1.000 | kr.0.72396 | kr.723.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.68166 | kr.2,044.98 |
| 6.000 | kr.0.66094 | kr.3,965.64 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

