


TLV70536YFMT | |
|---|---|
DigiKey Part Number | 296-TLV70536YFMTTR-ND - Tape & Reel (TR) 296-TLV70536YFMTCT-ND - Cut Tape (CT) 296-TLV70536YFMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70536YFMT |
Description | IC REG LINEAR 3.6V 200MA 4-DSLGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSLGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70536YFMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFLGA, DSLGA | |
Supplier Device Package | 4-DSLGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.57800 | kr.45.78 |
| 25 | kr.4.13080 | kr.103.27 |
| 100 | kr.3.63870 | kr.363.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.40380 | kr.850.95 |
| 500 | kr.3.26232 | kr.1,631.16 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

