


TLV70530YFPR | |
|---|---|
DigiKey Part Number | 296-30222-2-ND - Tape & Reel (TR) 296-30222-1-ND - Cut Tape (CT) 296-30222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70530YFPR |
Description | IC REG LINEAR 3V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV70530YFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 315 µA | |
PSRR | 80dB ~ 55dB (10kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.34000 | kr.3.34 |
| 10 | kr.2.34100 | kr.23.41 |
| 25 | kr.2.09600 | kr.52.40 |
| 100 | kr.1.82160 | kr.182.16 |
| 250 | kr.1.69136 | kr.422.84 |
| 500 | kr.1.61278 | kr.806.39 |
| 1.000 | kr.1.54815 | kr.1,548.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46820 | kr.4,404.60 |
| 6.000 | kr.1.42908 | kr.8,574.48 |
| 9.000 | kr.1.40948 | kr.12,685.32 |
| 15.000 | kr.1.38779 | kr.20,816.85 |
| 21.000 | kr.1.37510 | kr.28,877.10 |
| 30.000 | kr.1.36289 | kr.40,886.70 |
| Unit Price without VAT: | kr.3.34000 |
|---|---|
| Unit Price with VAT: | kr.4.17500 |

