


TLV70436DBVR | |
|---|---|
DigiKey Part Number | 296-30551-2-ND - Tape & Reel (TR) 296-30551-1-ND - Cut Tape (CT) 296-30551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70436DBVR |
Description | IC REG LINEAR 3.6V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70436DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 5.5 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.84800 | kr.28.48 |
| 25 | kr.2.55160 | kr.63.79 |
| 100 | kr.2.22740 | kr.222.74 |
| 250 | kr.2.07228 | kr.518.07 |
| 500 | kr.1.97916 | kr.989.58 |
| 1.000 | kr.1.90232 | kr.1,902.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.80749 | kr.5,422.47 |
| 6.000 | kr.1.76108 | kr.10,566.48 |
| 9.000 | kr.1.73784 | kr.15,640.56 |
| 15.000 | kr.1.71207 | kr.25,681.05 |
| 21.000 | kr.1.69702 | kr.35,637.42 |
| 30.000 | kr.1.68256 | kr.50,476.80 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

