
TLV70433DBVEVM-712 | |
|---|---|
DigiKey Part Number | 296-52461-ND |
Manufacturer | |
Manufacturer Product Number | TLV70433DBVEVM-712 |
Description | EVAL BOARD FOR TLV70433 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TLV70433 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 3.3V | |
Current - Output | 150mA | |
Voltage - Input | 2.5V ~ 24V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TLV70433 | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.154.32000 | kr.154.32 |
| Unit Price without VAT: | kr.154.32000 |
|---|---|
| Unit Price with VAT: | kr.192.90000 |

