


TLV70233DSER | |
|---|---|
DigiKey Part Number | 296-30242-2-ND - Tape & Reel (TR) 296-30242-1-ND - Cut Tape (CT) 296-30242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70233DSER |
Description | IC REG LINEAR 3.3V 300MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70233DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.23800 | kr.22.38 |
| 25 | kr.1.99840 | kr.49.96 |
| 100 | kr.1.73610 | kr.173.61 |
| 250 | kr.1.61084 | kr.402.71 |
| 500 | kr.1.53536 | kr.767.68 |
| 1.000 | kr.1.47324 | kr.1,473.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39651 | kr.4,189.53 |
| 6.000 | kr.1.35898 | kr.8,153.88 |
| 9.000 | kr.1.34018 | kr.12,061.62 |
| 15.000 | kr.1.31936 | kr.19,790.40 |
| 21.000 | kr.1.30718 | kr.27,450.78 |
| 30.000 | kr.1.29547 | kr.38,864.10 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

