


TLV70230DBVT | |
|---|---|
DigiKey Part Number | 296-27893-2-ND - Tape & Reel (TR) 296-27893-1-ND - Cut Tape (CT) 296-27893-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70230DBVT |
Description | IC REG LINEAR 3V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70230DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.37000 | kr.6.37 |
| 10 | kr.4.56500 | kr.45.65 |
| 25 | kr.4.11760 | kr.102.94 |
| 100 | kr.3.62840 | kr.362.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.39400 | kr.848.50 |
| 500 | kr.3.25294 | kr.1,626.47 |
| 750 | kr.3.18216 | kr.2,386.62 |
| 1.250 | kr.3.10384 | kr.3,879.80 |
| 1.750 | kr.3.05803 | kr.5,351.55 |
| 2.500 | kr.3.01402 | kr.7,535.05 |
| 6.250 | kr.2.91920 | kr.18,245.00 |
| 12.500 | kr.2.86205 | kr.35,775.62 |
| Unit Price without VAT: | kr.6.37000 |
|---|---|
| Unit Price with VAT: | kr.7.96250 |

