Similar



TLV70218QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-49983-2-ND - Tape & Reel (TR) 296-49983-1-ND - Cut Tape (CT) 296-49983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70218QDBVRQ1 |
Description | IC REG LINEAR 1.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70218QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.375V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.12000 | kr.4.12 |
| 10 | kr.2.91900 | kr.29.19 |
| 25 | kr.2.61560 | kr.65.39 |
| 100 | kr.2.28330 | kr.228.33 |
| 250 | kr.2.12420 | kr.531.05 |
| 500 | kr.2.02866 | kr.1,014.33 |
| 1.000 | kr.1.94983 | kr.1,949.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.85255 | kr.5,557.65 |
| 6.000 | kr.1.80492 | kr.10,829.52 |
| 9.000 | kr.1.78108 | kr.16,029.72 |
| 15.000 | kr.1.75466 | kr.26,319.90 |
| 21.000 | kr.1.73922 | kr.36,523.62 |
| 30.000 | kr.1.72438 | kr.51,731.40 |
| Unit Price without VAT: | kr.4.12000 |
|---|---|
| Unit Price with VAT: | kr.5.15000 |


