


TLV70215DBVR | |
|---|---|
DigiKey Part Number | 296-35588-2-ND - Tape & Reel (TR) 296-35588-1-ND - Cut Tape (CT) 296-35588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70215DBVR |
Description | IC REG LINEAR 1.5V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70215DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.38V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 370 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.96800 | kr.19.68 |
| 25 | kr.1.75400 | kr.43.85 |
| 100 | kr.1.52010 | kr.152.01 |
| 250 | kr.1.40816 | kr.352.04 |
| 500 | kr.1.34078 | kr.670.39 |
| 1.000 | kr.1.28536 | kr.1,285.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.21690 | kr.3,650.70 |
| 6.000 | kr.1.18339 | kr.7,100.34 |
| 9.000 | kr.1.16660 | kr.10,499.40 |
| 15.000 | kr.1.14801 | kr.17,220.15 |
| 21.000 | kr.1.13714 | kr.23,879.94 |
| 30.000 | kr.1.12669 | kr.33,800.70 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |






