


TLV70033DSER | |
|---|---|
DigiKey Part Number | 296-37703-2-ND - Tape & Reel (TR) 296-37703-1-ND - Cut Tape (CT) 296-37703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70033DSER |
Description | IC REG LINEAR 3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV70033DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 |
| 10 | kr.2.21400 | kr.22.14 |
| 25 | kr.1.97640 | kr.49.41 |
| 100 | kr.1.71710 | kr.171.71 |
| 250 | kr.1.59308 | kr.398.27 |
| 500 | kr.1.51846 | kr.759.23 |
| 1.000 | kr.1.45702 | kr.1,457.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38108 | kr.4,143.24 |
| 6.000 | kr.1.34392 | kr.8,063.52 |
| 9.000 | kr.1.32530 | kr.11,927.70 |
| 15.000 | kr.1.30468 | kr.19,570.20 |
| 21.000 | kr.1.29263 | kr.27,145.23 |
| 30.000 | kr.1.28103 | kr.38,430.90 |
| Unit Price without VAT: | kr.3.14000 |
|---|---|
| Unit Price with VAT: | kr.3.92500 |









