


TLV70025DCKT | |
|---|---|
DigiKey Part Number | 296-47847-2-ND - Tape & Reel (TR) 296-47847-1-ND - Cut Tape (CT) 296-47847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV70025DCKT |
Description | IC REG LINEAR 2.5V 200MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV70025DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 270 µA | |
PSRR | 68dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.98000 | kr.5.98 |
| 10 | kr.4.28900 | kr.42.89 |
| 25 | kr.3.86560 | kr.96.64 |
| 100 | kr.3.40020 | kr.340.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.17872 | kr.794.68 |
| 500 | kr.3.04524 | kr.1,522.62 |
| 750 | kr.2.97829 | kr.2,233.72 |
| 1.250 | kr.2.90415 | kr.3,630.19 |
| 1.750 | kr.2.86080 | kr.5,006.40 |
| 2.500 | kr.2.81912 | kr.7,047.80 |
| 6.250 | kr.2.72939 | kr.17,058.69 |
| 12.500 | kr.2.67528 | kr.33,441.00 |
| Unit Price without VAT: | kr.5.98000 |
|---|---|
| Unit Price with VAT: | kr.7.47500 |

