Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLV70018QDDCRQ1

DigiKey Part Number
296-36761-2-ND - Tape & Reel (TR)
296-36761-1-ND - Cut Tape (CT)
296-36761-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV70018QDDCRQ1
Description
IC REG LINEAR 1.8V 300MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TLV70018QDDCRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply (Max)
270 µA
Mfr
PSRR
68dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.8V
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage Dropout (Max)
0.25V @ 200mA
Supplier Device Package
SOT-23-THIN
Current - Output
Base Product Number
Current - Quiescent (Iq)
55 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2125K-1.8TRG1Diodes Incorporated621AP2125K-1.8TRG1DICT-NDkr.1.28000Similar
MAX8888EZK18+TAnalog Devices Inc./Maxim Integrated1.725175-MAX8888EZK18+TCT-NDkr.19.68000Similar
NCV8114ASN180T1Gonsemi9.772NCV8114ASN180T1GOSCT-NDkr.1.47000Similar
S-1313A18-M5T1U3ABLIC Inc.2.9011662-2983-1-NDkr.8.01000Similar
S-1313B18-M5T1U3ABLIC Inc.2.9251662-S-1313B18-M5T1U3CT-NDkr.8.01000Similar
In-Stock: 899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.54000kr.6.54
10kr.4.69900kr.46.99
25kr.4.24080kr.106.02
100kr.3.73570kr.373.57
250kr.3.49500kr.873.75
500kr.3.34974kr.1,674.87
1.000kr.3.25602kr.3,256.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.08577kr.9,257.31
Manufacturers Standard Package
Unit Price without VAT:kr.6.54000
Unit Price with VAT:kr.8.17500