Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62568PDDCT

DigiKey Part Number
296-47561-2-ND - Tape & Reel (TR)
296-47561-1-ND - Cut Tape (CT)
296-47561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62568PDDCT
Description
IC REG BUCK ADJ 1A SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV62568PDDCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54.840
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.85000kr.5.85
10kr.4.19900kr.41.99
25kr.3.78360kr.94.59
100kr.3.32750kr.332.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.3.11032kr.777.58
500kr.2.97902kr.1,489.51
750kr.2.91339kr.2,185.04
1.250kr.2.84057kr.3,550.71
1.750kr.2.79801kr.4,896.52
2.500kr.2.75706kr.6,892.65
6.250kr.2.66893kr.16,680.81
12.500kr.2.61582kr.32,697.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.85000
Unit Price with VAT:kr.7.31250