8 WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV62080DSGT

DigiKey Part Number
296-36759-2-ND - Tape & Reel (TR)
296-36759-1-ND - Cut Tape (CT)
296-36759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV62080DSGT
Description
IC REG BUCK ADJ 1.2A 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 1.2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TLV62080DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.8.17200kr.81.72
25kr.7.43280kr.185.82
100kr.6.61710kr.661.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.22760kr.1,556.90
500kr.5.99296kr.2,996.48
750kr.5.87552kr.4,406.64
1.250kr.5.74535kr.7,181.69
1.750kr.5.66926kr.9,921.20
2.500kr.5.59607kr.13,990.18
6.250kr.5.43848kr.33,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000