
TLV62065DSGR | |
|---|---|
DigiKey Part Number | 296-39269-2-ND - Tape & Reel (TR) 296-39269-1-ND - Cut Tape (CT) 296-39269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV62065DSGR |
Description | IC REG BUCK ADJ 2A 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLV62065DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.12000 | kr.11.12 |
| 10 | kr.8.14700 | kr.81.47 |
| 25 | kr.7.41000 | kr.185.25 |
| 100 | kr.6.59650 | kr.659.65 |
| 250 | kr.6.20828 | kr.1,552.07 |
| 500 | kr.5.97438 | kr.2,987.19 |
| 1.000 | kr.5.78192 | kr.5,781.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.54416 | kr.16,632.48 |
| 6.000 | kr.5.42778 | kr.32,566.68 |
| 9.000 | kr.5.36954 | kr.48,325.86 |
| Unit Price without VAT: | kr.11.12000 |
|---|---|
| Unit Price with VAT: | kr.13.90000 |

