
TLV61224DCKT | |
|---|---|
DigiKey Part Number | 296-28339-2-ND - Tape & Reel (TR) 296-28339-1-ND - Cut Tape (CT) 296-28339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61224DCKT |
Description | IC REG BOOST 3V 160MA SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 160mA (Switch) 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61224DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| 10 | kr.6.45600 | kr.64.56 |
| 25 | kr.5.84880 | kr.146.22 |
| 100 | kr.5.18260 | kr.518.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.86444 | kr.1,216.11 |
| 500 | kr.4.67268 | kr.2,336.34 |
| 750 | kr.4.57671 | kr.3,432.53 |
| 1.250 | kr.4.47029 | kr.5,587.86 |
| 1.750 | kr.4.40808 | kr.7,714.14 |
| 2.500 | kr.4.34830 | kr.10,870.75 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |

