Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV61220DBVR

DigiKey Part Number
296-30547-2-ND - Tape & Reel (TR)
296-30547-1-ND - Cut Tape (CT)
296-30547-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV61220DBVR
Description
IC REG BOOST ADJ 220MA SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 220mA (Switch) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TLV61220DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25.327
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.4.01900kr.40.19
25kr.3.62120kr.90.53
100kr.3.18220kr.318.22
250kr.2.97296kr.743.24
500kr.2.84656kr.1,423.28
1.000kr.2.74259kr.2,742.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.61416kr.7,842.48
6.000kr.2.55130kr.15,307.80
9.000kr.2.51982kr.22,678.38
15.000kr.2.48495kr.37,274.25
21.000kr.2.46456kr.51,755.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750