
TLV61048DBVT | |
|---|---|
DigiKey Part Number | 296-TLV61048DBVTTR-ND - Tape & Reel (TR) 296-TLV61048DBVTCT-ND - Cut Tape (CT) 296-TLV61048DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV61048DBVT |
Description | IC REG BOOST ADJ 3.7A SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3.3V 1 Output 3.7A (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TLV61048DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.65V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 550kHz, 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.12000 | kr.8.12 |
| 10 | kr.5.87700 | kr.58.77 |
| 25 | kr.5.32040 | kr.133.01 |
| 100 | kr.4.70620 | kr.470.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.41392 | kr.1,103.48 |
| 500 | kr.4.23766 | kr.2,118.83 |
| 750 | kr.4.14932 | kr.3,111.99 |
| 1.250 | kr.4.05142 | kr.5,064.28 |
| 1.750 | kr.3.99423 | kr.6,989.90 |
| 2.500 | kr.3.93922 | kr.9,848.05 |
| Unit Price without VAT: | kr.8.12000 |
|---|---|
| Unit Price with VAT: | kr.10.15000 |





