
TLV6003DBVR | |
|---|---|
DigiKey Part Number | 296-TLV6003DBVRTR-ND - Tape & Reel (TR) 296-TLV6003DBVRCT-ND - Cut Tape (CT) 296-TLV6003DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6003DBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6003DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 5.5 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1mA | |
Current - Output / Channel | 200 µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.10000 | kr.17.10 |
| 10 | kr.12.71900 | kr.127.19 |
| 25 | kr.11.63320 | kr.290.83 |
| 100 | kr.10.43650 | kr.1,043.65 |
| 250 | kr.9.86592 | kr.2,466.48 |
| 500 | kr.9.52192 | kr.4,760.96 |
| 1.000 | kr.9.23882 | kr.9,238.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.88907 | kr.26,667.21 |
| 6.000 | kr.8.71801 | kr.52,308.06 |
| Unit Price without VAT: | kr.17.10000 |
|---|---|
| Unit Price with VAT: | kr.21.37500 |

