10 Bit Digital to Analog Converter 2 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV5637CD

DigiKey Part Number
296-2316-5-ND
Manufacturer
Manufacturer Product Number
TLV5637CD
Description
IC DAC 10BIT V-OUT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 2 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLV5637CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
2
Settling Time
5.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.3V, 5V
Voltage - Supply, Digital
2.7V ~ 3.3V, 5V
INL/DNL (LSB)
±0.4, ±0.1
Architecture
String DAC
Operating Temperature
0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.94.20000kr.94.20
10kr.74.40800kr.744.08
75kr.65.00040kr.4,875.03
150kr.62.81340kr.9,422.01
300kr.61.01277kr.18,303.83
525kr.59.79448kr.31,392.10
1.050kr.58.52800kr.61,454.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.94.20000
Unit Price with VAT:kr.117.75000

Other Suppliers on DigiKey

45In Stock
Ships from Rochester Electronics, LLC