Parametric Equivalent

TLV5631IPW | |
|---|---|
DigiKey Part Number | 296-3068-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5631IPW |
Description | IC DAC 10BIT V-OUT 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV5631IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.5, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.117.67000 | kr.117.67 |
| 10 | kr.93.62100 | kr.936.21 |
| 70 | kr.82.48500 | kr.5,773.95 |
| 140 | kr.79.77564 | kr.11,168.59 |
| 280 | kr.77.54511 | kr.21,712.63 |
| 560 | kr.75.70980 | kr.42,397.49 |
| Unit Price without VAT: | kr.117.67000 |
|---|---|
| Unit Price with VAT: | kr.147.08750 |


