


TLV5629IDW | |
|---|---|
DigiKey Part Number | 296-3063-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5629IDW |
Description | IC DAC 8BIT V-OUT 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5629IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 7µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.85.97000 | kr.85.97 |
| 10 | kr.67.70800 | kr.677.08 |
| 25 | kr.63.14520 | kr.1,578.63 |
| 100 | kr.58.13560 | kr.5,813.56 |
| 250 | kr.55.74628 | kr.13,936.57 |
| 500 | kr.54.30688 | kr.27,153.44 |
| 1.000 | kr.53.12190 | kr.53,121.90 |
| Unit Price without VAT: | kr.85.97000 |
|---|---|
| Unit Price with VAT: | kr.107.46250 |

