
TLV5628IDW | |
|---|---|
DigiKey Part Number | 296-3061-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5628IDW |
Description | IC DAC 8BIT V-OUT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5628IDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 10µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
INL/DNL (LSB) | ±1 (Max), ±0.9 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.11000 | kr.73.11 |
| 10 | kr.57.29800 | kr.572.98 |
| 40 | kr.51.67475 | kr.2,066.99 |
| 120 | kr.48.53792 | kr.5,824.55 |
| 280 | kr.46.69993 | kr.13,075.98 |
| 520 | kr.45.60837 | kr.23,716.35 |
| 1.000 | kr.44.64368 | kr.44,643.68 |
| Unit Price without VAT: | kr.73.11000 |
|---|---|
| Unit Price with VAT: | kr.91.38750 |

