
TLV5626ID | |
|---|---|
DigiKey Part Number | 296-3057-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5626ID |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5626ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 5.5µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.4, ±0.1 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.18000 | kr.62.18 |
| 10 | kr.48.43100 | kr.484.31 |
| 75 | kr.41.90133 | kr.3,142.60 |
| 150 | kr.40.38300 | kr.6,057.45 |
| 300 | kr.39.13277 | kr.11,739.83 |
| 525 | kr.38.28691 | kr.20,100.63 |
| 1.050 | kr.37.40796 | kr.39,278.36 |
| Unit Price without VAT: | kr.62.18000 |
|---|---|
| Unit Price with VAT: | kr.77.72500 |

