
TLV5625ID | |
|---|---|
DigiKey Part Number | 296-3056-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5625ID |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5625ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.07 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.84000 | kr.56.84 |
| 10 | kr.44.14800 | kr.441.48 |
| 75 | kr.38.11280 | kr.2,858.46 |
| 150 | kr.36.70927 | kr.5,506.39 |
| 300 | kr.35.55427 | kr.10,666.28 |
| 525 | kr.34.77259 | kr.18,255.61 |
| 1.050 | kr.33.96026 | kr.35,658.27 |
| Unit Price without VAT: | kr.56.84000 |
|---|---|
| Unit Price with VAT: | kr.71.05000 |

