
TLV5625CD | |
|---|---|
DigiKey Part Number | 296-2310-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV5625CD |
Description | IC DAC 8BIT V-OUT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV5625CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.3V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.3V, 5V | |
INL/DNL (LSB) | ±0.3, ±0.07 | |
Architecture | String DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.14000 | kr.54.14 |
| 10 | kr.41.99400 | kr.419.94 |
| 75 | kr.36.21293 | kr.2,715.97 |
| 150 | kr.34.86820 | kr.5,230.23 |
| 300 | kr.33.76137 | kr.10,128.41 |
| 525 | kr.33.01236 | kr.17,331.49 |
| 1.050 | kr.32.23390 | kr.33,845.60 |
| Unit Price without VAT: | kr.54.14000 |
|---|---|
| Unit Price with VAT: | kr.67.67500 |

